
5 Watt Zener Voltage Regulator, 3.9V DC Rated Voltage with 5% tolerance. This axial lead diode features a maximum power dissipation of 5W and a Zener current of 1.22A. Operating temperature range is -65°C to 200°C. The component is RoHS compliant and halogen-free, packaged in bulk for 1000 units.
Onsemi 1N5335BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Supply Voltage | 5.5V |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Working Voltage | 3.9V |
| Zener Current | 1.22A |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5335BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
