
5W Zener diode featuring a 5.6V working voltage and 5% voltage tolerance. This axial lead component offers a maximum power dissipation of 5W and a low maximum reverse leakage current of 1µA. Operating across a wide temperature range from -65°C to 200°C, it is constructed from plastic and packaged in a 4000-piece tape and reel. The diode is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi 1N5339BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5339BRLG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 5.6V |
| Zener Current | 865mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5339BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
