
Axial lead Zener diode, 6V working voltage with 5% tolerance. Features 5W power dissipation, 200A current rating, and 790mA Zener current. Operates from -65°C to 200°C, with a maximum reverse leakage current of 1uA. Halogen and lead-free, RoHS compliant.
Onsemi 1N5340BG technical specifications.
| Package/Case | Axial |
| Current Rating | 200A |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6V |
| Voltage Tolerance | 5% |
| Working Voltage | 6V |
| Zener Current | 790mA |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5340BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
