The 1N5341B is a Zener diode with a DC rated voltage of 6.2V and a voltage tolerance of 5%. It has a maximum power dissipation of 5W and a maximum reverse leakage current of 1uA. The diode is packaged in an axial package with a height of 3.68mm and a length of 8.89mm. It is designed to operate over a temperature range of -65°C to 200°C. The 1N5341B is not RoHS compliant.
Onsemi 1N5341B technical specifications.
| Package/Case | Axial |
| Height | 3.68mm |
| Impedance | 1R |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Zener Current | 765mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 1N5341B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.