
5W Zener Voltage Regulator, 6.2V, 5% tolerance, featuring a 5W power dissipation and a 6.2V working voltage. This axial leaded diode offers a 200A current rating and a low impedance of 1R. Operating across a wide temperature range from -65°C to 200°C, it is RoHS and Halogen Free compliant. Packaged in bulk, 1000 units per box.
Onsemi 1N5341BG technical specifications.
| Package/Case | Axial |
| Current Rating | 200A |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 6.2V |
| Zener Current | 765mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5341BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.