
The 1N5341BRL is a Zener diode with a DC rated voltage of 6.2V and a voltage tolerance of 5%. It has a maximum reverse leakage current of 1uA and a maximum power dissipation of 5W. The diode is packaged in an axial configuration and is suitable for through hole mounting. It operates over a temperature range of -65°C to 200°C and is RoHS compliant.
Onsemi 1N5341BRL technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Impedance | 1R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Current | 765mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5341BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
