
5W Zener Diode, 6.8V working voltage with 5% tolerance. Features axial package with 3.68mm diameter and 8.89mm length. Operates from -65°C to 200°C, with a maximum power dissipation of 5W and a maximum reverse leakage current of 10µA. This RoHS compliant component is supplied in bulk packaging.
Onsemi 1N5342BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 6.8V |
| Zener Current | 700mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5342BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.