
Axial lead Zener diode, 5W power dissipation, featuring a 6.8V working voltage with 5% tolerance. This component offers 700mA Zener current and a maximum reverse leakage current of 10uA. Constructed with a plastic body and tin-matte contact plating, it operates within a temperature range of -65°C to 200°C and includes ESD protection. Packaged on a 4000-REEL tape and reel, this RoHS compliant device is halogen-free.
Sign in to ask questions about the Onsemi 1N5342BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5342BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Impedance | 1R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 5% |
| Working Voltage | 6.8V |
| Zener Current | 700mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5342BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
