Onsemi 1N5345B technical specifications.
| Package/Case | Axial |
| Height | 3.68mm |
| Impedance | 2R |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 8.7V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Zener Current | 545mA |
| Zener Voltage | 8.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5345B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
