
This Onsemi 1N5347B Zener diode features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 5W and a maximum reverse leakage current of 5uA. The diode is packaged in an axial package and is available in bulk packaging. It is RoHS compliant and suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Impedance | 2R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 10V |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Zener Current | 475mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
