
Single Zener Diode with a 10V DC rated voltage and 5% tolerance. Features 5W maximum power dissipation, 2 Ohm impedance, and a maximum reverse leakage current of 5uA. Operates within a temperature range of -65°C to 200°C. Packaged in an axial, 2-pin plastic case, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Onsemi 1N5347BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5347BRLG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 10V |
| Zener Current | 475mA |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5347BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
