
The 1N5348B is a zener diode with a rated voltage of 11V and a tolerance of 5%. It has a maximum power dissipation of 5W and a maximum reverse leakage current of 5uA. The diode is packaged in an axial configuration and is suitable for through-hole mounting. It operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
Onsemi 1N5348B technical specifications.
| Package/Case | Axial |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Zener Current | 430mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
No datasheet is available for this part.
