Axial lead Zener diode, 5W power dissipation, 11V working voltage with 5% tolerance. Features a 125mA current rating and 2.5 Ohm impedance. Constructed with plastic material, this diode operates from -65°C to 200°C and is RoHS compliant. Packaged in bulk, 1000 units per box.
Sign in to ask questions about the Onsemi 1N5348BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5348BG technical specifications.
| Package/Case | Axial |
| Current Rating | 125mA |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Working Voltage | 11V |
| Zener Current | 430mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5348BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.