
Axial lead Zener diode with 13V working voltage and 5% tolerance. Features 5W power dissipation, 365mA Zener current, and 2.5 Ohm impedance. Housed in a plastic axial package with matte tin contact plating, measuring 3.68mm diameter and 8.89mm height. Operates from -65°C to 200°C, with ESD protection and RoHS compliance.
Onsemi 1N5350BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 8.89mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1N53 |
| Tolerance | 5% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Working Voltage | 13V |
| Zener Current | 365mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5350BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
