
5W Zener Voltage Regulator, 14V DC Rated Voltage with 5% tolerance. Features a 5W maximum power dissipation, 340mA Zener current, and 1uA maximum reverse leakage current. Housed in an axial package with tin, matte contact plating, this device operates from -65°C to 200°C and offers ESD protection. It is RoHS compliant and supplied on a tape and reel.
Onsemi 1N5351BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 14V |
| Zener Current | 340mA |
| Zener Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5351BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
