
Axial lead Zener diode, 5W power dissipation, featuring a 15V working voltage with 5% tolerance. This device offers a low maximum reverse leakage current of 1µA and a Zener current of 315mA, with an impedance of 2.5Ω. Operating across a wide temperature range from -65°C to 200°C, it is packaged in bulk for 1000 units. The component is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi 1N5352BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5352BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 15V |
| Zener Current | 315mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5352BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
