
5W Zener Diode, 16V DC rated voltage with 5% tolerance. Features 2.5 Ohm impedance and 295mA Zener current. Operates from -65°C to 200°C, with a maximum reverse leakage current of 1uA. Packaged in an axial lead, plastic Surmetic 40 package, supplied on a 4000-piece tape and reel. RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi 1N5353BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5353BRLG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Working Voltage | 16V |
| Zener Current | 295mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5353BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
