
Single Zener Diode featuring an 18V DC rated voltage with 5% tolerance. This component offers a maximum power dissipation of 5W and a low impedance of 2.5 Ohms. Operating across a wide temperature range from -65°C to 200°C, it is packaged in an axial leaded, bulk format. The diode is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi 1N5355BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5355BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 18V |
| Zener Current | 264mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5355BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.