
5W Zener Voltage Regulator, 18V DC Rated Voltage with 5% tolerance. Features axial package with tin, matte contact plating, and a maximum power dissipation of 5W. Operates across a wide temperature range from -65°C to 200°C, with ESD protection and halogen-free construction. Packaged in a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi 1N5355BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5355BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 18V |
| Zener Current | 264mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5355BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
