
Single Zener Diode with a 20V working voltage and 5% tolerance. Features 5W power dissipation, 3 Ohm impedance, and a maximum reverse leakage current of 500nA. Operates across a wide temperature range from -65°C to 200°C. Packaged in a bulk quantity of 1000 units, this RoHS compliant component is housed in an axial package with a diameter, height, and width of 3.68mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 1N5357BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 3R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 20V |
| Zener Current | 237mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5357BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 1N5357BG
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
