
Single Zener Diode featuring a 24V DC rated voltage with 5% tolerance. This component offers a maximum power dissipation of 5W and a low impedance of 3.5 Ohms. It operates within a temperature range of -65°C to 200°C and has a maximum reverse leakage current of 500nA. The diode is packaged in an axial case with a diameter, height, and width of 3.68mm, and a length of 8.89mm. It is RoHS compliant and halogen-free.
Onsemi 1N5359BG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 3.5R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 24V |
| Zener Current | 198mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5359BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
