
5 Watt Zener Voltage Regulator, 30V DC Rated Voltage, 5% Voltage Tolerance. Features 5W maximum power dissipation, 8R impedance, and a Zener current of 158mA. Operates across a temperature range of -65°C to 200°C. Packaged in an axial lead plastic case, 3.68mm diameter, 8.89mm height, supplied on a 4000-piece tape and reel. RoHS compliant and halogen-free.
Onsemi 1N5363BRLG technical specifications.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Height | 8.89mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Working Voltage | 30V |
| Zener Current | 158mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.