
The 1N5364BRL is a Zener diode with a DC rated voltage of 33V and a voltage tolerance of 5%. It has a maximum power dissipation of 5W and a maximum reverse leakage current of 500nA. The diode is packaged in an axial package and is mounted through a hole. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The 1N5364BRL is RoHS compliant.
Onsemi 1N5364BRL technical specifications.
| Package/Case | Axial |
| Impedance | 10R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 5% |
| Zener Current | 144mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
No datasheet is available for this part.
