5 Watt Zener Voltage Regulator, 33V, 5% tolerance. Features 5W maximum power dissipation, 144mA Zener current, and 500nA maximum reverse leakage current. Operates from -65°C to 200°C with a 33V working voltage. Packaged in an axial lead, tape and reel format with 4000 units per reel. RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi 1N5364BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5364BRLG technical specifications.
| Package/Case | Axial |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 33V |
| Zener Current | 144mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5364BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.