
5W Zener Voltage Regulator, 39V DC Rated Voltage with 5% tolerance. Features 5W power dissipation, 14R impedance, and a maximum reverse current of 500nA. Packaged in an axial lead format with tin, matte contact plating, this component operates from -65°C to 200°C. It offers ESD protection and is RoHS compliant.
Onsemi 1N5366BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 14R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 39V |
| Zener Current | 122mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5366BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.