Axial lead Zener diode, 5W power dissipation, featuring a 43V working voltage and 5% voltage tolerance. This component offers a Zener current of 110mA and a maximum reverse leakage current of 500nA. Operating across a temperature range of -65°C to 200°C, it is housed in a plastic axial package with dimensions of 3.68mm diameter and 3.68mm height. The diode is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 3.68mm |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 0.35inch |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 43V |
| Zener Current | 110mA |
| Zener Voltage | 43V |
| RoHS | Compliant |
These are design resources that include the Onsemi 1N5367BG
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.