This Onsemi Zener diode operates within a temperature range of -65°C to 200°C and has a maximum power dissipation of 5W. It features a working voltage of 47V with a tolerance of 5% and a zener current of 100mA. The diode is packaged in an axial case and is compliant with RoHS regulations.
Sign in to ask questions about the Onsemi 1N5368BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5368BRLG technical specifications.
| Package/Case | Axial |
| Halogen Free | Halogen Free |
| Impedance | 25R |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Working Voltage | 47V |
| Zener Current | 100mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5368BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.