
5 Watt Zener Voltage Regulator, 51V DC Rated Voltage, 5% Voltage Tolerance. Features 5W Max Power Dissipation, 93mA Zener Current, and 27 Ohm impedance. Housed in an axial lead plastic package with dimensions of 8.89mm length, 3.68mm height, and 3.68mm width. Operates from -65°C to 200°C, is RoHS compliant, and Halogen Free.
Sign in to ask questions about the Onsemi 1N5369BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5369BRLG technical specifications.
| Package/Case | Axial |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 27R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 51V |
| Zener Current | 93mA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5369BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
