
5W Zener Voltage Regulator, 75V DC Rated Voltage with 5% tolerance. Features 5W maximum power dissipation, 63mA Zener current, and 45 Ohm impedance. Encased in an axial package with tin, matte contact plating, this component offers ESD protection and operates from -65°C to 200°C. It is halogen-free, lead-free, RoHS compliant, and supplied in 4000-unit tape and reel packaging.
Sign in to ask questions about the Onsemi 1N5374BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5374BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 75V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 75V |
| Zener Current | 63mA |
| Zener Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5374BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.