Sign in to ask questions about the Onsemi 1N5375BRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5375BRL technical specifications.
| Package/Case | Axial |
| Impedance | 65R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 82V |
| Voltage Tolerance | 5% |
| Zener Current | 58mA |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5375BRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.