
5 Watt Zener Voltage Regulator, 91V DC Rated Voltage with 5% tolerance. Features 5W maximum power dissipation, 75 Ohm impedance, and a maximum reverse leakage current of 500nA. Operates across a wide temperature range from -65°C to 200°C. Packaged in an axial lead format on a 4000-piece tape and reel. This component is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi 1N5377BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5377BRLG technical specifications.
| Package/Case | Axial |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 91V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 91V |
| Zener Current | 52.5mA |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5377BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
