
The 1N5380B is a 120V axial zener diode with a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The diode is packaged in a bulk package and is mounted through a hole. It is RoHS compliant and contains lead, with a maximum power dissipation of 5W.
Sign in to ask questions about the Onsemi 1N5380B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5380B technical specifications.
| Package/Case | Axial |
| Height | 3.68mm |
| Impedance | 170R |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 120V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Zener Current | 39.5mA |
| Zener Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5380B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.