
5W Zener Voltage Regulator, 130V DC Rated Voltage, 5% Tolerance. Features 5W maximum power dissipation, 130V Zener voltage, and 36.6mA Zener current. Operates from -65°C to 200°C with a maximum reverse leakage current of 500nA. Packaged in an axial lead format, 4000 units per tape and reel. RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi 1N5381BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5381BRLG technical specifications.
| Package/Case | Axial |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 190R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 130V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 130V |
| Zener Current | 36.6mA |
| Zener Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5381BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.