Sign in to ask questions about the Onsemi 1N5384BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5384BRLG technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 8.89mm |
| Impedance | 350R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| Voltage Tolerance | 5% |
| Working Voltage | 160V |
| Zener Current | 29.4mA |
| Zener Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5384BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
