
5W Zener Voltage Regulator, 180V DC rated voltage with 5% tolerance. Features 5W power dissipation, 430 Ohm impedance, and a maximum reverse leakage current of 500nA. Operates across a wide temperature range from -65°C to 200°C. Axial package with tin matte contact plating, 3.68mm diameter, and 8.89mm height. Supplied in a 4000-piece tape and reel, this RoHS compliant component offers ESD protection.
Onsemi 1N5386BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 8.89mm |
| Impedance | 430R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 180V |
| Voltage Tolerance | 5% |
| Working Voltage | 180V |
| Zener Current | 26.4mA |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5386BRLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
