
5 Watt Zener Voltage Regulator, 190V DC Rated Voltage with 5% tolerance. Features 5W power dissipation, 450 Ohm impedance, and a maximum reverse leakage current of 500nA. Operates across a wide temperature range from -65°C to 200°C. Packaged in an axial lead format with tin, matte contact plating, supplied in a 4000-piece tape and reel. This component offers ESD protection and is RoHS compliant.
Sign in to ask questions about the Onsemi 1N5387BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5387BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 8.89mm |
| Impedance | 450R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Surmetic™ |
| Tolerance | 5% |
| DC Rated Voltage | 190V |
| Voltage Tolerance | 5% |
| Zener Current | 25mA |
| Zener Voltage | 190V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5387BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.