
200V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Height | 3.68mm |
| Impedance | 480R |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 5W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Zener Current | 23.6mA |
| Zener Voltage | 200V |
| RoHS | Compliant |
