
5W Zener diode with a 200V working voltage and 5% tolerance. Features axial packaging with tin-matte contact plating, a diameter of 3.68mm, and a length of 8.89mm. Operates from -65°C to 200°C with a maximum power dissipation of 5W. Includes ESD protection and is RoHS compliant.
Onsemi 1N5388BG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 480R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 200V |
| Zener Current | 23.6mA |
| Zener Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5388BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
