
5 Watt Zener Voltage Regulator, 200V DC Rated Voltage, 5% Tolerance. Features 5W Max Power Dissipation, 480 Ohms Impedance, and 23.6mA Zener Current. Axial package with Tin, Matte contact plating. Operates from -65°C to 200°C, includes ESD protection, and is RoHS compliant. Packaged in a 4000-piece tape and reel.
Sign in to ask questions about the Onsemi 1N5388BRLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5388BRLG technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 3.68mm |
| Impedance | 480R |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Plastic |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 5% |
| Width | 3.68mm |
| Working Voltage | 200V |
| Zener Current | 23.6mA |
| Zener Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5388BRLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
