DIODE GEN PURP 100V 1.5A DO15
Onsemi 1N5392 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 25pF |
| Package/Case | DO-15 |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Output Current | 1.5A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 4.8W |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.