
The 1N5399 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 5uA. The diode is packaged in a DO-15 case and is mounted through a hole. It is RoHS compliant and has a power dissipation of 4.8W.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.5A |
| Package/Case | DO-15 |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.8W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
