
General purpose rectifier with a maximum repetitive reverse voltage of 50V and an average rectified current of 3A. Features a 3A forward current rating and a peak non-repetitive surge current of 200A. Packaged in a DO-201AD axial lead case with dimensions of 9.65x5.33mm, it operates from -65°C to 150°C. This RoHS and Halogen Free compliant component is supplied on a 1200-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi 1N5400RLG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
