
The 1N5401G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 10uA. The diode is packaged in an axial package and is RoHS compliant. It is also lead free and halogen free.
Sign in to ask questions about the Onsemi 1N5401G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5401G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Axial |
| Current Rating | 3A |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5401G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
