The 1N5401RL is a 100V general purpose rectifier diode with a maximum average rectified current of 3A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-201AD case and is available in tape and reel packaging. It is RoHS compliant and has a maximum reverse voltage of 100V.
Onsemi 1N5401RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.