
General purpose rectifier diode with a 3A average rectified current and a 200V maximum repetitive reverse voltage. Features a 3A forward current, 200A maximum surge current, and 6.25W power dissipation. This single-element silicon rectifier is housed in a DO-201AD package with axial leads and tin terminal finish, suitable for through-hole mounting. Operating temperature range is -55°C to 150°C.
Onsemi 1N5402 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Average Rectified Current | 3A |
| Capacitance | 30pF |
| Case Connection | Isolated |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.6mm |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER |
| Element Configuration | Single |
| Forward Current | 3A |
| JEDEC-95 Code | DO-201AD |
| JESD-30 Code | O-PALF-W2 |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.25W |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Phases | 1 |
| Output Current | 3A |
| Package Body Material | Plastic |
| Package Quantity | 500 |
| Package Shape | Round |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| DC Rated Voltage | 200V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
