
General purpose rectifier with a 200V reverse voltage rating and 3A average rectified current. Features a 200A maximum surge current capability and operates within a temperature range of -65°C to 150°C. Packaged in a DO-201AD axial lead case with dimensions of 9.65x5.33mm, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Onsemi 1N5402G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5402G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5402G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
