
The 1N5402RL is a general purpose rectifier diode with a maximum reverse voltage of 200V and a maximum forward surge current of 200A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a lead-free plastic case and is RoHS compliant. It is available in a tape and reel packaging format.
Sign in to ask questions about the Onsemi 1N5402RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5402RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Output Current | 3A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5402RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
