
General purpose rectifier with a 200V reverse voltage rating and 3A average rectified current. Features a maximum forward surge current of 200A and operates across a temperature range of -65°C to 150°C. Packaged in a DO-201AD axial lead format, this component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi 1N5402RLG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5402RLG technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5402RLG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
