
General purpose rectifier with a maximum repetitive reverse voltage of 400V and an average rectified current of 3A. Features a 3A forward current rating and a 200A peak non-repetitive surge current. Packaged in a DO-201AD axial lead case with dimensions of 9.65x5.33mm, it operates from -65°C to 150°C. This RoHS and Halogen Free component is supplied in bulk packaging.
Onsemi 1N5404G technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Diameter | 5.3mm |
| Forward Current | 3A |
| Halogen Free | Halogen Free |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 200A |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5404G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
