
General purpose rectifier diode with a maximum repetitive reverse voltage of 600V and an average rectified current rating of 3A. Features a low capacitance of 30pF and a maximum forward surge current of 200A. Housed in a DO-201AD package with tin, matte contact plating, this through-hole component operates from -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi 1N5406 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 1N5406 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 30pF |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Diameter | 5.6mm |
| Element Configuration | Single |
| Forward Current | 3A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 6.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.36g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 1N5406 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
